



4170G | |
|---|---|
DigiKey Part Number | 4170G-ND |
Manufacturer | |
Manufacturer Product Number | 4170G |
Description | THERM PAD 19.3MMX13.97MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 19.30mm x 13.97mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Insulator | |
Shape | Rectangular | |
Outline | 19.30mm x 13.97mm | |
Thickness | 0.0618" (1.570mm) | |
Material | Aluminum Oxide Ceramic | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,84000 Kč | 44,84 Kč |
| 10 | 39,70000 Kč | 397,00 Kč |
| 25 | 37,81440 Kč | 945,36 Kč |
| 50 | 36,45020 Kč | 1 822,51 Kč |
| 100 | 35,13250 Kč | 3 513,25 Kč |
| 250 | 33,46360 Kč | 8 365,90 Kč |
| 500 | 32,25238 Kč | 16 126,19 Kč |
| 1 000 | 31,08454 Kč | 31 084,54 Kč |
| 5 000 | 28,52848 Kč | 142 642,40 Kč |
| Unit Price without VAT: | 44,84000 Kč |
|---|---|
| Unit Price with VAT: | 54,25640 Kč |









