
TBU-CA085-200-WH | |
|---|---|
DigiKey Part Number | TBU-CA085-200-WHTR-ND - Tape & Reel (TR) TBU-CA085-200-WHCT-ND - Cut Tape (CT) TBU-CA085-200-WHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBU-CA085-200-WH |
Description | SURGE SUPP TBU 200MA 850VIMP SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 850V Internal Switch 3-SMD (6.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | TBU-CA085-200-WH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 850V | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD (6.5x4) | |
Voltage - Working | 425V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,05000 Kč | 41,05 Kč |
| 10 | 32,62800 Kč | 326,28 Kč |
| 100 | 26,40510 Kč | 2 640,51 Kč |
| 500 | 22,48562 Kč | 11 242,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,00912 Kč | 54 027,36 Kč |
| 6 000 | 16,49794 Kč | 98 987,64 Kč |
| Unit Price without VAT: | 41,05000 Kč |
|---|---|
| Unit Price with VAT: | 49,67050 Kč |










