


SMAJ5.0A | |
|---|---|
DigiKey Part Number | SMAJ5.0ABTR-ND - Tape & Reel (TR) SMAJ5.0ABCT-ND - Cut Tape (CT) SMAJ5.0ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5.0A |
Description | TVS DIODE 5VWM 9.2VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ5.0A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 43.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 Kč | 10,10 Kč |
| 10 | 6,25200 Kč | 62,52 Kč |
| 100 | 3,96790 Kč | 396,79 Kč |
| 500 | 2,97394 Kč | 1 486,97 Kč |
| 1 000 | 2,65251 Kč | 2 652,51 Kč |
| 2 000 | 2,38181 Kč | 4 763,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,08841 Kč | 10 442,05 Kč |
| 10 000 | 1,90692 Kč | 19 069,20 Kč |
| 15 000 | 1,81440 Kč | 27 216,00 Kč |
| 25 000 | 1,71043 Kč | 42 760,75 Kč |
| 35 000 | 1,64888 Kč | 57 710,80 Kč |
| 50 000 | 1,58904 Kč | 79 452,00 Kč |
| 125 000 | 1,52613 Kč | 190 766,25 Kč |
| Unit Price without VAT: | 10,10000 Kč |
|---|---|
| Unit Price with VAT: | 12,22100 Kč |










