


SMAJ40CA | |
|---|---|
DigiKey Part Number | 118-SMAJ40CATR-ND - Tape & Reel (TR) 118-SMAJ40CACT-ND - Cut Tape (CT) 118-SMAJ40CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ40CA |
Description | TVS DIODE 40VWM 64.5VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ40CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 5,11500 Kč | 51,15 Kč |
| 100 | 3,17860 Kč | 317,86 Kč |
| 500 | 2,75756 Kč | 1 378,78 Kč |
| 1 000 | 2,06290 Kč | 2 062,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,78925 Kč | 8 946,25 Kč |
| 10 000 | 1,59980 Kč | 15 998,00 Kč |
| 15 000 | 1,56453 Kč | 23 467,95 Kč |
| 25 000 | 1,55244 Kč | 38 811,00 Kč |
| Unit Price without VAT: | 6,95000 Kč |
|---|---|
| Unit Price with VAT: | 8,40950 Kč |









