


MH2029-300Y | |
|---|---|
DigiKey Part Number | MH2029-300YTR-ND - Tape & Reel (TR) MH2029-300YCT-ND - Cut Tape (CT) MH2029-300YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MH2029-300Y |
Description | FERRITE BEAD 30 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 3A 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MH2029-300Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 25mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,47400 Kč | 14,74 Kč |
| 25 | 1,28000 Kč | 32,00 Kč |
| 50 | 1,15360 Kč | 57,68 Kč |
| 100 | 1,03360 Kč | 103,36 Kč |
| 250 | 0,88916 Kč | 222,29 Kč |
| 500 | 0,79022 Kč | 395,11 Kč |
| 1 000 | 0,69886 Kč | 698,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,53572 Kč | 2 142,88 Kč |
| 8 000 | 0,46250 Kč | 3 700,00 Kč |
| 12 000 | 0,44731 Kč | 5 367,72 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |











