


MF-USMF020-2 | |
|---|---|
DigiKey Part Number | MF-USMF020-2TR-ND - Tape & Reel (TR) MF-USMF020-2CT-ND - Cut Tape (CT) MF-USMF020-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-USMF020-2 |
Description | PTC RESET FUSE 30V 200MA 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 200 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-USMF020-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 400 mA | |
Current - Max | 10 A | |
Time to Trip | 20 ms | |
Resistance - Initial (Ri) (Min) | 400 mOhms | |
Resistance - Post Trip (R1) (Max) | 5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 5 | 6,94600 Kč | 34,73 Kč |
| 10 | 6,37800 Kč | 63,78 Kč |
| 50 | 5,30040 Kč | 265,02 Kč |
| 100 | 4,88990 Kč | 488,99 Kč |
| 250 | 4,39692 Kč | 1 099,23 Kč |
| 500 | 4,05592 Kč | 2 027,96 Kč |
| 1 000 | 3,74059 Kč | 3 740,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,28773 Kč | 9 863,19 Kč |
| 6 000 | 3,02875 Kč | 18 172,50 Kč |
| 9 000 | 2,88605 Kč | 25 974,45 Kč |
| 15 000 | 2,71490 Kč | 40 723,50 Kč |
| 21 000 | 2,63125 Kč | 55 256,25 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |










