


MF-SMDF050-2 | |
|---|---|
DigiKey Part Number | MF-SMDF050-2TR-ND - Tape & Reel (TR) MF-SMDF050-2CT-ND - Cut Tape (CT) MF-SMDF050-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-SMDF050-2 |
Description | PTC RESET FUSE 60V 550MA 2018 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 550 mA Ih Surface Mount 2018 (5045 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-SMDF050-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 550 mA | |
Current - Trip (It) | 1.2 A | |
Current - Max | 10 A | |
Time to Trip | 3 s | |
Resistance - Initial (Ri) (Min) | 200 mOhms | |
Resistance - Post Trip (R1) (Max) | 1 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2018 (5045 Metric), Concave | |
Size / Dimension | 0.200" L x 0.180" W (5.08mm x 4.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.09mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 5 | 8,50400 Kč | 42,52 Kč |
| 10 | 7,83100 Kč | 78,31 Kč |
| 50 | 6,49180 Kč | 324,59 Kč |
| 100 | 5,99080 Kč | 599,08 Kč |
| 250 | 5,38628 Kč | 1 346,57 Kč |
| 500 | 4,96822 Kč | 2 484,11 Kč |
| 1 000 | 4,58153 Kč | 4 581,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 3,70862 Kč | 22 251,72 Kč |
| 12 000 | 3,41385 Kč | 40 966,20 Kč |
| 18 000 | 3,28906 Kč | 59 203,08 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |











