
H-858 | |
|---|---|
DigiKey Part Number | H-858-ND |
Manufacturer | |
Manufacturer Product Number | H-858 |
Description | KIT POT TRIMMER 1-100K OHM 30PCS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Trimmer Potentiometer Kit 1k ~ 100k Ohm ±10% 1/4W Cermet 30 Pieces (6 Values - 5 Each) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Trimmer | |
Resistance (Ohms) | 1k ~ 100k | |
Resistive Material | Cermet | |
Taper | - | |
Tolerance | ±10% | |
Power (Watts) | 1/4W | |
Number of Turns | 5 | |
Quantity | 30 Pieces (6 Values - 5 Each) | |
Termination Style | J Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,74000 Kč | 359,74 Kč |
| Unit Price without VAT: | 359,74000 Kč |
|---|---|
| Unit Price with VAT: | 435,28540 Kč |

