
APPLICATION BOARD 3.1 | |
|---|---|
DigiKey Part Number | 828-APPLICATION BOARD 3.1-ND |
Manufacturer | |
Manufacturer Product Number | APPLICATION BOARD 3.1 |
Description | APPLICATION BOARD 3.1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NINA-B306, nRF52840 NINA-B3 ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4F | |
Platform | - | |
Utilized IC / Part | NINA-B306, nRF52840 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Shuttle Board 3.0 Socket | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 834,93000 Kč | 1 834,93 Kč |
| Unit Price without VAT: | 1 834,93000 Kč |
|---|---|
| Unit Price with VAT: | 2 220,26530 Kč |





















