
SM0805YCL | |
|---|---|
DigiKey Part Number | 492-2526-2-ND - Tape & Reel (TR) 492-2526-1-ND - Cut Tape (CT) 492-2526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM0805YCL |
Description | LED YELLOW CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 592nm LED Indication - Discrete 1.9V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM0805YCL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 2mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 593nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.20mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 Kč | 13,68 Kč |
| 10 | 9,43000 Kč | 94,30 Kč |
| 100 | 6,83910 Kč | 683,91 Kč |
| 500 | 5,67634 Kč | 2 838,17 Kč |
| 1 000 | 5,29450 Kč | 5 294,50 Kč |
| 2 000 | 4,96980 Kč | 9 939,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,69420 Kč | 18 776,80 Kč |
| 8 000 | 4,46063 Kč | 35 685,04 Kč |
| 12 000 | 4,34091 Kč | 52 090,92 Kč |
| 20 000 | 4,20580 Kč | 84 116,00 Kč |
| 28 000 | 4,12547 Kč | 115 513,16 Kč |
| 40 000 | 4,04717 Kč | 161 886,80 Kč |
| Unit Price without VAT: | 13,68000 Kč |
|---|---|
| Unit Price with VAT: | 16,55280 Kč |


