8 (4 Pair) Conductor Multi-Pair, Cat6 Cable Black 23 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7931A 0101000

DigiKey Part Number
BEL1021-1000-ND
Manufacturer
Manufacturer Product Number
7931A 0101000
Description
CABLE CAT6 8COND 23AWG BLK 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 (4 Pair) Conductor Multi-Pair, Cat6 Cable Black 23 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.214" (5.44mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
UL Style CMP
Features
Oil Resistant, UV Resistant
Operating Temperature
-70°C ~ 150°C
Usage
Network
Jacket (Insulation) Thickness
-
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1131 658,70000 Kč131 658,70 Kč
Manufacturers Standard Package
Unit Price without VAT:131 658,70000 Kč
Unit Price with VAT:159 307,02700 Kč
Alternate Length
CABLE CAT6 8COND 23AWG BLK 50'
In-Stock: 1
Unit Price: 7 803,87000 Kč
CABLE CAT6 8COND 23AWG BLK 100'
In-Stock: 8
Unit Price: 15 529,85000 Kč
CABLE CAT6 8COND 23AWG BLK 500'
In-Stock: 0
Unit Price: 60 117,96000 Kč