0ZCK-Series-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0ZCK-Series-1206
SMT Low Profile PTC Resettable Fuses | First Look
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZCJ0050AF2E

DigiKey Part Number
5923-0ZCJ0050AF2ETR-ND - Tape & Reel (TR)
5923-0ZCJ0050AF2ECT-ND - Cut Tape (CT)
5923-0ZCJ0050AF2EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ZCJ0050AF2E
Description
PTC RESET FUSE 24V 500MA 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 24V 500 mA Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0ZCJ0050AF2E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
24V
Current - Hold (Ih) (Max)
500 mA
Current - Trip (It)
1 A
Current - Max
100 A
Time to Trip
100 ms
Resistance - Initial (Ri) (Min)
150 mOhms
Resistance - Post Trip (R1) (Max)
750 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.128" L x 0.065" W (3.25mm x 1.65mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Approval Agency
AEC-Q200, cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132 343
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,89000 Kč5,89 Kč
54,92600 Kč24,63 Kč
104,52600 Kč45,26 Kč
503,75960 Kč187,98 Kč
1003,47110 Kč347,11 Kč
2503,12044 Kč780,11 Kč
5002,87880 Kč1 439,40 Kč
1 0002,65546 Kč2 655,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,07778 Kč6 233,34 Kč
6 0001,91471 Kč11 488,26 Kč
9 0001,82487 Kč16 423,83 Kč
15 0001,71712 Kč25 756,80 Kč
21 0001,64934 Kč34 636,14 Kč
30 0001,58770 Kč47 631,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,89000 Kč
Unit Price with VAT:7,12690 Kč