



A-DS 09 LL-WP | |
|---|---|
DigiKey Part Number | AE10096-ND |
Manufacturer | |
Manufacturer Product Number | A-DS 09 LL-WP |
Description | CONN D-SUB PLUG 9POS PNL MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-DS 09 LL-WP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock | |
Termination | Solder Cup | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Wire Gauge | 22-26 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,55000 Kč | 243,55 Kč |
| 10 | 206,90000 Kč | 2 069,00 Kč |
| 30 | 191,44967 Kč | 5 743,49 Kč |
| 60 | 182,31050 Kč | 10 938,63 Kč |
| 120 | 173,61167 Kč | 20 833,40 Kč |
| 270 | 163,96233 Kč | 44 269,83 Kč |
| 510 | 156,77504 Kč | 79 955,27 Kč |
| 1 020 | 149,30167 Kč | 152 287,70 Kč |
| Unit Price without VAT: | 243,55000 Kč |
|---|---|
| Unit Price with VAT: | 294,69550 Kč |









