A20-LC-TT-(R)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A20-LC-TT-(R)
A-20-LC-TT
A-20-LC-TT

A 20-LC-TT

DigiKey Part Number
AE9998-ND
Manufacturer
Manufacturer Product Number
A 20-LC-TT
Description
CONN IC DIP SOCKET 20POS TIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A 20-LC-TT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tube
Part Status
Active
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
20 (2 x 10)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Material - Mating
Phosphor Bronze
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
-
Contact Material - Post
Phosphor Bronze
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-55°C ~ 85°C
Termination Post Length
0.124" (3.15mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
30mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 311
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
17,16000 Kč7,16 Kč
245,71000 Kč137,04 Kč
485,43792 Kč261,02 Kč
725,28583 Kč380,58 Kč
1205,09758 Kč611,71 Kč
2644,82076 Kč1 272,68 Kč
5044,60552 Kč2 321,18 Kč
1 0084,38521 Kč4 420,29 Kč
2 5204,11051 Kč10 358,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,16000 Kč
Unit Price with VAT:8,66360 Kč