
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Arduino | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | Sensor Kit | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | Arduino Uno R3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 604,01000 Kč | 1 604,01 Kč |
| 10 | 1 572,01400 Kč | 15 720,14 Kč |
| 25 | 1 544,64920 Kč | 38 616,23 Kč |
| 50 | 1 503,82040 Kč | 75 191,02 Kč |
| 100 | 1 435,61420 Kč | 143 561,42 Kč |
| Unit Price without VAT: | 1 604,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 940,85210 Kč |










