ABX00034 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Arduino
In Stock: 204
Unit Price: 20,82000 Kč
ABX00034
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABX00034
ABX00034
ABX00034

ABX00034

DigiKey Part Number
1050-ABX00034-ND
Manufacturer
Manufacturer Product Number
ABX00034
Description
ARDUINO NANO 33 BLE WITH HEADERS
Customer Reference
Detailed Description
The Arduino Edge Control (AKX00034) is a evaluation platform designed for edge computing applications. Powered by the nFR52840 64 MHz ARM® Cortex®-M4F 32-bit MCU, this board is ideal for high-performance tasks. It features multiple connectivity options, including QSPI, TWI, I2S,PDM, and SPI. Connectivity options include Bluetooth, Wifi, 3G, NB-IoT and LoRaWAN by utilizing the appropriate MKR board. With a logic level voltage of 3.3V making it a versatile tool for developers and engineers. This board is perfect for prototyping and development in embedded systems and DSP applications.
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4F
Platform
Utilized IC / Part
NINA-B306, nRF52840
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino Nano
Suggested Programming Environment
Arduino
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes