
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Arduino | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | Arduino | |
Type | Interface | |
Function | Ethernet | |
Utilized IC / Part | W5500 | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | Arduino R3 Shield | |
Note | Ag9000-S module required for Power over Ethernet (PoE) | |
Secondary Attributes | SPI Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 627,29000 Kč | 627,29 Kč |
| 10 | 614,66000 Kč | 6 146,60 Kč |
| 25 | 604,13520 Kč | 15 103,38 Kč |
| 50 | 588,13700 Kč | 29 406,85 Kč |
| 100 | 561,40560 Kč | 56 140,56 Kč |
| 250 | 536,35484 Kč | 134 088,71 Kč |
| Unit Price without VAT: | 627,29000 Kč |
|---|---|
| Unit Price with VAT: | 759,02090 Kč |












