



T0051384099 | |
|---|---|
DigiKey Part Number | T0051384099-ND |
Manufacturer | |
Manufacturer Product Number | T0051384099 |
Description | SOLDER SCOUR PAD MTL BRSS WL 2PK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Metal Brass Wool Solder Wire Scouring Pad For Use With WDC and WDC2 Dry Cleaner |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Scouring Pad | |
Size | - | |
For Use With/Related Products | WDC and WDC2 Dry Cleaner | |
Specifications | Metal Brass Wool | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,97000 Kč | 239,97 Kč |
| Unit Price without VAT: | 239,97000 Kč |
|---|---|
| Unit Price with VAT: | 290,36370 Kč |











