
420067B14 | |
|---|---|
DigiKey Part Number | 420067B14-ND |
Manufacturer | |
Manufacturer Product Number | 420067B14 |
Description | KNOB KNURLED 0.250" PLASTIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Top and Side Plastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.248" (31.70mm) | |
Height | 0.638" (16.21mm) | |
Indicator | Line on Top and Side | |
Material | Plastic | |
Color | Black | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,83000 Kč | 124,83 Kč |
| 5 | 107,06000 Kč | 535,30 Kč |
| 10 | 100,74500 Kč | 1 007,45 Kč |
| 25 | 93,42840 Kč | 2 335,71 Kč |
| 50 | 88,56160 Kč | 4 428,08 Kč |
| 100 | 84,20630 Kč | 8 420,63 Kč |
| 250 | 79,14296 Kč | 19 785,74 Kč |
| 500 | 75,77200 Kč | 37 886,00 Kč |
| 1 000 | 72,75048 Kč | 72 750,48 Kč |
| Unit Price without VAT: | 124,83000 Kč |
|---|---|
| Unit Price with VAT: | 151,04430 Kč |









