2 Position Blade Type Power Housing Connector Non-Gendered Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Blade Type Power Housing Connector Non-Gendered Gray
992
992

992

DigiKey Part Number
2243-992-ND
Manufacturer
Manufacturer Product Number
992
Description
CONN HSG 2POS GRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Blade Type Power Housing Connector Non-Gendered Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Non-Gendered
Contact Type
Non-Gendered
Number of Positions
2
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
Gray
Features
-
Stacking Direction
Side to Side
Fastening Type
Spring Retention
Note
Contacts Not Included
Voltage Rating
600 V
Current Rating (Amps)
50 A
Material - Insulation
Polycarbonate (PC)
Operating Temperature
-20°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 230
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102,93000 Kč102,93 Kč
1087,42100 Kč874,21 Kč
2581,94360 Kč2 048,59 Kč
5078,02820 Kč3 901,41 Kč
10074,30440 Kč7 430,44 Kč
25069,65108 Kč17 412,77 Kč
50066,32812 Kč33 164,06 Kč
1 00063,16431 Kč63 164,31 Kč
2 50059,21441 Kč148 036,02 Kč
Manufacturers Standard Package
Unit Price without VAT:102,93000 Kč
Unit Price with VAT:124,54530 Kč