



1327FP-BK | |
|---|---|
DigiKey Part Number | 2243-1327FP-BK-ND |
Manufacturer | |
Manufacturer Product Number | 1327FP-BK |
Description | CONN HSG 1POS RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered, Self Mating Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered, Self Mating | |
Contact Type | Non-Gendered | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Red | |
Features | Finger Proof, Stackable | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 55 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,47000 Kč | 17,47 Kč |
| 10 | 14,88200 Kč | 148,82 Kč |
| 25 | 13,95200 Kč | 348,80 Kč |
| 50 | 13,28260 Kč | 664,13 Kč |
| 100 | 12,64680 Kč | 1 264,68 Kč |
| 250 | 11,85368 Kč | 2 963,42 Kč |
| 500 | 11,28786 Kč | 5 643,93 Kč |
| 1 000 | 10,74855 Kč | 10 748,55 Kč |
| 2 500 | 10,07562 Kč | 25 189,05 Kč |
| Unit Price without VAT: | 17,47000 Kč |
|---|---|
| Unit Price with VAT: | 21,13870 Kč |


















