


LTC3025IDC-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC3025IDC-1#TRPBFTR-ND - Tape & Reel (TR) LTC3025IDC-1#TRPBFCT-ND - Cut Tape (CT) LTC3025IDC-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3025IDC-1#TRPBF |
Description | IC REG LIN POS ADJ 500MA 6-DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3025IDC-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.4V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.17V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,35000 Kč | 127,35 Kč |
| 10 | 83,86300 Kč | 838,63 Kč |
| 25 | 72,52160 Kč | 1 813,04 Kč |
| 100 | 59,69990 Kč | 5 969,99 Kč |
| 250 | 53,40720 Kč | 13 351,80 Kč |
| 500 | 49,53528 Kč | 24 767,64 Kč |
| 1 000 | 48,67813 Kč | 48 678,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 48,67812 Kč | 121 695,30 Kč |
| Unit Price without VAT: | 127,35000 Kč |
|---|---|
| Unit Price with VAT: | 154,09350 Kč |






