


LTC2625CGN#PBF | |
|---|---|
DigiKey Part Number | LTC2625CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2625CGN#PBF |
Description | IC DAC 12BIT V-OUT 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2625CGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 8 | |
Settling Time | 7µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 453,21000 Kč | 453,21 Kč |
| 10 | 323,30700 Kč | 3 233,07 Kč |
| 25 | 289,45440 Kč | 7 236,36 Kč |
| 100 | 265,49310 Kč | 26 549,31 Kč |
| Unit Price without VAT: | 453,21000 Kč |
|---|---|
| Unit Price with VAT: | 548,38410 Kč |

