


LT1963AEST-3.3#PBF | |
|---|---|
DigiKey Part Number | 505-LT1963AEST-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1963AEST-3.3#PBF |
Description | IC REG LIN 3.3V 1.5A SOT-223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1963AEST-3.3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 120 mA | |
PSRR | 63dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,93000 Kč | 162,93 Kč |
| 10 | 108,82900 Kč | 1 088,29 Kč |
| 78 | 81,28269 Kč | 6 340,05 Kč |
| 156 | 74,80308 Kč | 11 669,28 Kč |
| 312 | 69,37731 Kč | 21 645,72 Kč |
| 546 | 68,14956 Kč | 37 209,66 Kč |
| Unit Price without VAT: | 162,93000 Kč |
|---|---|
| Unit Price with VAT: | 197,14530 Kč |














