
HMC1082LP4E | |
|---|---|
DigiKey Part Number | 505-HMC1082LP4E-ND |
Manufacturer | |
Manufacturer Product Number | HMC1082LP4E |
Description | IC RF AMP GPS 5.5GHZ-18GHZ 24QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5.5GHz ~ 18GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC1082LP4E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 5.5GHz ~ 18GHz | |
P1dB | 24dBm | |
Gain | 22dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 4V ~ 5V | |
Current - Supply | 220mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 735,78000 Kč | 1 735,78 Kč |
| 10 | 1 525,57800 Kč | 15 255,78 Kč |
| 25 | 1 452,86240 Kč | 36 321,56 Kč |
| 100 | 1 353,30240 Kč | 135 330,24 Kč |
| Unit Price without VAT: | 1 735,78000 Kč |
|---|---|
| Unit Price with VAT: | 2 100,29380 Kč |











