EVAL-ADMT4000SD1Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EVAL-ADMT4000SD1Z
ADMT4000 Evaluation Board - Unboxing | DigiKey
Agile Manufacturing with Industrial Robotics

EVAL-ADMT4000SD1Z

DigiKey Part Number
505-EVAL-ADMT4000SD1Z-ND
Manufacturer
Manufacturer Product Number
EVAL-ADMT4000SD1Z
Description
EVALUATION BOARD 3.3V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADMT4000 - Magnetic, Rotary Position Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Magnetic, Rotary Position
Sensing Range
16mT ~ 31mT
Interface
SPI
Sensitivity
±0.25°C
Voltage - Supply
1.7V ~ 5V
Embedded
No
Contents
Board(s)
Utilized IC / Part
ADMT4000
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 144,66000 Kč3 144,66 Kč
Manufacturers Standard Package
Unit Price without VAT:3 144,66000 Kč
Unit Price with VAT:3 805,03860 Kč