EVAL-AD7124-4ASDZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EVAL-AD7124-4ASDZ
EVAL-AD7124-4ASDZ
EVAL-AD7124-4ASDZ

EVAL-AD7124-4ASDZ

DigiKey Part Number
505-EVAL-AD7124-4ASDZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD7124-4ASDZ
Description
EVAL BOARD FOR AD7124-4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD7124-4 - 24 Bit 19.2k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of A/D Converters
1
Number of Bits
24
Sampling Rate (Per Second)
19.2k
Data Interface
DSP, MICROWIRE™, QSPI™, Serial, SPI™
Input Range
±VREF/gain
Power (Typ) @ Conditions
-
Utilized IC / Part
AD7124-4
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 341,10000 Kč1 341,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1 341,10000 Kč
Unit Price with VAT:1 622,73100 Kč