
DC2645A | |
|---|---|
DigiKey Part Number | 505-DC2645A-ND |
Manufacturer | |
Manufacturer Product Number | DC2645A |
Description | LTC5594 L 300MHZ TO 9GHZ I/Q DEM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC5594 - Demodulator 300MHz ~ 9GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Demodulator | |
Frequency | 300MHz ~ 9GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LTC5594 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 606,54000 Kč | 6 606,54 Kč |
| 10 | 5 858,65700 Kč | 58 586,57 Kč |
| 25 | 5 600,47040 Kč | 140 011,76 Kč |
| Unit Price without VAT: | 6 606,54000 Kč |
|---|---|
| Unit Price with VAT: | 7 993,91340 Kč |



