


DC2248A-A | |
|---|---|
DigiKey Part Number | DC2248A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC2248A-A |
Description | EVAL BOARD FOR LTC6951 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC6951 - Frequency Synthesizer Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Frequency Synthesizer | |
Embedded | - | |
Utilized IC / Part | LTC6951 | |
Primary Attributes | Single Integer-N PLL with VCO | |
Secondary Attributes | SMA Connectors | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 555,90000 Kč | 7 555,90 Kč |
| Unit Price without VAT: | 7 555,90000 Kč |
|---|---|
| Unit Price with VAT: | 9 142,63900 Kč |




