
ADUM1200ARZ-RL7 | |
|---|---|
DigiKey Part Number | ADUM1200ARZ-RL7TR-ND - Tape & Reel (TR) ADUM1200ARZ-RL7CT-ND - Cut Tape (CT) ADUM1200ARZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM1200ARZ-RL7 |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1200ARZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 150ns, 150ns | |
Pulse Width Distortion (Max) | 40ns | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,56000 Kč | 115,56 Kč |
| 10 | 75,71700 Kč | 757,17 Kč |
| 25 | 65,32240 Kč | 1 633,06 Kč |
| 100 | 53,55330 Kč | 5 355,33 Kč |
| 250 | 47,77592 Kč | 11 943,98 Kč |
| 500 | 44,22142 Kč | 22 110,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 42,62625 Kč | 42 626,25 Kč |
| Unit Price without VAT: | 115,56000 Kč |
|---|---|
| Unit Price with VAT: | 139,82760 Kč |



