36-LFCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36-LFCSP
Introducing Power by Linear

ADN8835ACPZ-R7

DigiKey Part Number
505-ADN8835ACPZ-R7TR-ND - Tape & Reel (TR)
505-ADN8835ACPZ-R7CT-ND - Cut Tape (CT)
505-ADN8835ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADN8835ACPZ-R7
Description
IC THERMO COOLER DRIVER 36LFCSP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Thermoelectric Cooler PMIC 36-LFCSP (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ADN8835ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Thermoelectric Cooler
Current - Supply
3.3mA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
36-WFQFN Exposed Pad, CSP
Supplier Device Package
36-LFCSP (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 545
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1397,21000 Kč397,21 Kč
10280,93300 Kč2 809,33 Kč
25250,62960 Kč6 265,74 Kč
100223,65630 Kč22 365,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750223,65625 Kč167 742,19 Kč
Manufacturers Standard Package
Unit Price without VAT:397,21000 Kč
Unit Price with VAT:480,62410 Kč