
ADM3058EBRIZ | |
|---|---|
DigiKey Part Number | 505-ADM3058EBRIZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3058EBRIZ |
Description | IC TRANSCEIVER 1/1 8SOICIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SOIC-IC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3058EBRIZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 150 mV | |
Data Rate | 12Mbps | |
Voltage - Supply | 1.7V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC-IC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,56000 Kč | 143,56 Kč |
| 10 | 95,18800 Kč | 951,88 Kč |
| 80 | 70,30438 Kč | 5 624,35 Kč |
| 160 | 64,54456 Kč | 10 327,13 Kč |
| 320 | 59,72081 Kč | 19 110,66 Kč |
| 560 | 57,36125 Kč | 32 122,30 Kč |
| Unit Price without VAT: | 143,56000 Kč |
|---|---|
| Unit Price with VAT: | 173,70760 Kč |










