8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM3050EBRIZ

DigiKey Part Number
505-ADM3050EBRIZ-ND
Manufacturer
Manufacturer Product Number
ADM3050EBRIZ
Description
IC TRANSCEIVER 1/1 8SOICIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver, Isolated CANbus 8-SOIC-IC
Datasheet
 Datasheet
EDA/CAD Models
ADM3050EBRIZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Type
Transceiver, Isolated
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
-
Receiver Hysteresis
150 mV
Data Rate
12Mbps
Voltage - Supply
0.5V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC-IC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 799
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1141,67000 Kč141,67 Kč
1093,84100 Kč938,41 Kč
8069,24400 Kč5 539,52 Kč
16063,55256 Kč10 168,41 Kč
32058,78606 Kč18 811,54 Kč
56056,30875 Kč31 532,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:141,67000 Kč
Unit Price with VAT:171,42070 Kč