
ADG1433YRUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG1433YRUZ-REEL7TR-ND - Tape & Reel (TR) ADG1433YRUZ-REEL7CT-ND - Cut Tape (CT) ADG1433YRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1433YRUZ-REEL7 |
Description | IC SWITCH SPDTX3 4.7OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 4.7Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1433YRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 4.7Ohm | |
Channel-to-Channel Matching (ΔRon) | 500mOhm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 170ns, 75ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | -50pC | |
Channel Capacitance (CS(off), CD(off)) | 12pF, 22pF | |
Current - Leakage (IS(off)) (Max) | 300pA | |
Crosstalk | -70dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,24000 Kč | 201,24 Kč |
| 10 | 136,27800 Kč | 1 362,78 Kč |
| 25 | 119,32840 Kč | 2 983,21 Kč |
| 100 | 100,16850 Kč | 10 016,85 Kč |
| 250 | 90,77772 Kč | 22 694,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 90,77813 Kč | 90 778,13 Kč |
| Unit Price without VAT: | 201,24000 Kč |
|---|---|
| Unit Price with VAT: | 243,50040 Kč |

