ADALM-SR1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADALM-SR1
ADALM-SR1 Unboxing and Getting Started Video

ADALM-SR1

DigiKey Part Number
505-ADALM-SR1-ND
Manufacturer
Manufacturer Product Number
ADALM-SR1
Description
SWITCH REGULATOR ACTIVE LEARNING
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
-
Current - Output
-
Voltage - Input
-
Regulator Topology
Buck-Boost
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 634,62000 Kč2 634,62 Kč
Manufacturers Standard Package
Unit Price without VAT:2 634,62000 Kč
Unit Price with VAT:3 187,89020 Kč