ADA4352-2ACPZ-RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4945-1ACPZ-R7

DigiKey Part Number
505-ADA4945-1ACPZ-R7TR-ND - Tape & Reel (TR)
505-ADA4945-1ACPZ-R7CT-ND - Cut Tape (CT)
505-ADA4945-1ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4945-1ACPZ-R7
Description
IC ADC DRIVER 16LFCSP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ADC Driver IC Data Acquisition 16-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADA4945-1ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
ADC Driver
Applications
Data Acquisition
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 495
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1146,93000 Kč146,93 Kč
1097,54600 Kč975,46 Kč
2584,68840 Kč2 117,21 Kč
10070,14700 Kč7 014,70 Kč
25063,00600 Kč15 751,50 Kč
50059,20312 Kč29 601,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50059,20313 Kč88 804,70 Kč
Manufacturers Standard Package
Unit Price without VAT:146,93000 Kč
Unit Price with VAT:177,78530 Kč