8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3059ASA+T

DigiKey Part Number
MAX3059ASA+TTR-ND - Tape & Reel (TR)
MAX3059ASA+TCT-ND - Cut Tape (CT)
MAX3059ASA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3059ASA+T
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3059ASA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
100 mV
Data Rate
1Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 934
Factory Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,31000 Kč62,31 Kč
1046,58400 Kč465,84 Kč
2542,65560 Kč1 066,39 Kč
10038,34050 Kč3 834,05 Kč
25036,28180 Kč9 070,45 Kč
50035,04152 Kč17 520,76 Kč
1 00034,02080 Kč34 020,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50032,94308 Kč82 357,70 Kč
5 00032,29348 Kč161 467,40 Kč
Manufacturers Standard Package
Unit Price without VAT:62,31000 Kč
Unit Price with VAT:75,39510 Kč