
MAX17227AATA+T | |
|---|---|
DigiKey Part Number | 175-MAX17227AATA+TTR-ND - Tape & Reel (TR) 175-MAX17227AATA+TCT-ND - Cut Tape (CT) 175-MAX17227AATA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17227AATA+T |
Description | IC REG BOOST ADJ 850MA 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 850mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17227AATA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.2V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TDFN-EP (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,57000 Kč | 79,57 Kč |
| 10 | 60,05600 Kč | 600,56 Kč |
| 25 | 55,17640 Kč | 1 379,41 Kč |
| 100 | 49,80430 Kč | 4 980,43 Kč |
| 250 | 47,24292 Kč | 11 810,73 Kč |
| 500 | 45,69870 Kč | 22 849,35 Kč |
| 1 000 | 44,42771 Kč | 44 427,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 43,08598 Kč | 107 714,95 Kč |
| Unit Price without VAT: | 79,57000 Kč |
|---|---|
| Unit Price with VAT: | 96,27970 Kč |








