
MAX17201G+ | |
|---|---|
DigiKey Part Number | MAX17201G+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17201G+ |
Description | IC BATT MONITOR 1CELL 14TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC 14-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17201G+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | - | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,98000 $ | 4,98 $ |
| 10 | 3,79700 $ | 37,97 $ |
| 25 | 3,50000 $ | 87,50 $ |
| 100 | 3,17390 $ | 317,39 $ |
| 250 | 3,01836 $ | 754,59 $ |
| 624 | 2,89827 $ | 1 808,52 $ |
| 1 248 | 2,82575 $ | 3 526,54 $ |
| 3 120 | 2,74921 $ | 8 577,54 $ |
| Unit Price without VAT: | 4,98000 $ |
|---|---|
| Unit Price with VAT: | 6,02580 $ |










