
MAX11632EEG+ | |
|---|---|
DigiKey Part Number | MAX11632EEG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX11632EEG+ |
Description | IC ADC 12BIT SAR 24QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 16 Input 1 SAR 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX11632EEG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 300k | |
Number of Inputs | 16 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,54000 Kč | 351,54 Kč |
| 10 | 278,95500 Kč | 2 789,55 Kč |
| 50 | 249,88040 Kč | 12 494,02 Kč |
| 100 | 240,87730 Kč | 24 087,73 Kč |
| 250 | 231,37320 Kč | 57 843,30 Kč |
| 500 | 225,64380 Kč | 112 821,90 Kč |
| Unit Price without VAT: | 351,54000 Kč |
|---|---|
| Unit Price with VAT: | 425,36340 Kč |



