
DS2483R+T | |
|---|---|
DigiKey Part Number | DS2483R+TTR-ND - Tape & Reel (TR) DS2483R+TCT-ND - Cut Tape (CT) DS2483R+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS2483R+T |
Description | IC I2C TO 1WIRE BRIDGE SOT23-6 |
Customer Reference | |
Detailed Description | 1-Wire® Controller I2C Interface SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | DS2483R+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Protocol | 1-Wire® | |
Function | Controller | |
Interface | I2C | |
Standards | - | |
Voltage - Supply | 1.71V ~ 5.25V | |
Current - Supply | 300µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,89000 Kč | 45,89 Kč |
| 10 | 33,97500 Kč | 339,75 Kč |
| 25 | 30,98560 Kč | 774,64 Kč |
| 100 | 27,70180 Kč | 2 770,18 Kč |
| 250 | 26,13484 Kč | 6 533,71 Kč |
| 500 | 25,19054 Kč | 12 595,27 Kč |
| 1 000 | 24,41337 Kč | 24 413,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,45349 Kč | 70 360,47 Kč |
| 6 000 | 22,98372 Kč | 137 902,32 Kč |
| 9 000 | 22,74862 Kč | 204 737,58 Kč |
| Unit Price without VAT: | 45,89000 Kč |
|---|---|
| Unit Price with VAT: | 55,52690 Kč |


