
DS1687-3+ | |
|---|---|
DigiKey Part Number | DS1687-3+-ND |
Manufacturer | |
Manufacturer Product Number | DS1687-3+ |
Description | IC RTC CLK/CALENDAR PAR 24EDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 242B Parallel 24-DIP Module (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | DS1687-3+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, NVSRAM, Square Wave Output, Y2K | |
Memory Size | 242B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 2.7V ~ 3.7V | |
Voltage - Supply, Battery | 2.5V ~ 3.7V | |
Current - Timekeeping (Max) | 2mA @ 3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module (0.600", 15.24mm) | |
Supplier Device Package | 24-EDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,25000 Kč | 490,25 Kč |
| 14 | 383,56143 Kč | 5 369,86 Kč |
| 28 | 366,36036 Kč | 10 258,09 Kč |
| 112 | 340,53446 Kč | 38 139,86 Kč |
| 252 | 329,48512 Kč | 83 030,25 Kč |
| 504 | 321,84490 Kč | 162 209,83 Kč |
| Unit Price without VAT: | 490,25000 Kč |
|---|---|
| Unit Price with VAT: | 593,20250 Kč |

