
DS1232LPS-2+ | |
|---|---|
DigiKey Part Number | DS1232LPS-2+-ND |
Manufacturer | |
Manufacturer Product Number | DS1232LPS-2+ |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1232LPS-2+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.37V, 4.62V | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,93000 Kč | 130,93 Kč |
| 10 | 100,55600 Kč | 1 005,56 Kč |
| 25 | 92,94840 Kč | 2 323,71 Kč |
| 100 | 84,58310 Kč | 8 458,31 Kč |
| 300 | 79,91843 Kč | 23 975,53 Kč |
| 500 | 78,19402 Kč | 39 097,01 Kč |
| 1 000 | 76,21679 Kč | 76 216,79 Kč |
| 2 500 | 74,12901 Kč | 185 322,52 Kč |
| Unit Price without VAT: | 130,93000 Kč |
|---|---|
| Unit Price with VAT: | 158,42530 Kč |

