
SFH 4554-CWDW | |
|---|---|
DigiKey Part Number | 475-SFH4554-CWDW-ND |
Manufacturer | |
Manufacturer Product Number | SFH 4554-CWDW |
Description | RADIAL T1 3/4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.7V 100mA 250mW/sr @ 100mA 20° Radial |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4554-CWDW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 250mW/sr @ 100mA | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,84000 Kč | 16,84 Kč |
| 10 | 11,76700 Kč | 117,67 Kč |
| 100 | 8,60310 Kč | 860,31 Kč |
| 500 | 7,19320 Kč | 3 596,60 Kč |
| 1 000 | 6,73074 Kč | 6 730,74 Kč |
| 2 000 | 6,33795 Kč | 12 675,90 Kč |
| 5 000 | 5,90882 Kč | 29 544,10 Kč |
| 10 000 | 5,64130 Kč | 56 413,00 Kč |
| 25 000 | 5,34966 Kč | 133 741,50 Kč |
| Unit Price without VAT: | 16,84000 Kč |
|---|---|
| Unit Price with VAT: | 20,37640 Kč |







