
SFH 213 FA | |
|---|---|
DigiKey Part Number | 475-SFH213FA-ND |
Manufacturer | |
Manufacturer Product Number | SFH 213 FA |
Description | SENSOR PHOTODIODE 900NM RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Photodiode 900nm 5ns 20° Radial |
Datasheet | Datasheet |
EDA/CAD Models | SFH 213 FA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 900nm | |
Color - Enhanced | - | |
Spectral Range | 750nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 5ns | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 1mm² | |
Viewing Angle | 20° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,16000 Kč | 15,16 Kč |
| 10 | 10,63000 Kč | 106,30 Kč |
| 100 | 7,79480 Kč | 779,48 Kč |
| 500 | 6,53140 Kč | 3 265,70 Kč |
| 1 000 | 6,11671 Kč | 6 116,71 Kč |
| 2 000 | 5,76486 Kč | 11 529,72 Kč |
| 5 000 | 5,38046 Kč | 26 902,30 Kč |
| 10 000 | 5,14079 Kč | 51 407,90 Kč |
| 25 000 | 4,99490 Kč | 124 872,50 Kč |
| Unit Price without VAT: | 15,16000 Kč |
|---|---|
| Unit Price with VAT: | 18,34360 Kč |










