


VN0101500471 | |
|---|---|
DigiKey Part Number | 889-1713-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN0101500471 |
Description | CONTACT PIN 18AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 18 AWG Size 1.5mm Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 1.5mm | |
Wire Gauge or Range - AWG | 18 AWG | |
Wire Gauge or Range - mm² | 0.75 ~ 1.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 Kč | 12,84 Kč |
| 10 | 10,90400 Kč | 109,04 Kč |
| 25 | 10,22200 Kč | 255,55 Kč |
| 50 | 9,73360 Kč | 486,68 Kč |
| 100 | 9,26830 Kč | 926,83 Kč |
| 300 | 8,57647 Kč | 2 572,94 Kč |
| 500 | 8,27222 Kč | 4 136,11 Kč |
| 1 000 | 7,87733 Kč | 7 877,33 Kč |
| 2 500 | 7,38392 Kč | 18 459,80 Kč |
| Unit Price without VAT: | 12,84000 Kč |
|---|---|
| Unit Price with VAT: | 15,53640 Kč |



















