
2994-6001 | |
|---|---|
DigiKey Part Number | 2994-6001-ND |
Manufacturer | |
Manufacturer Product Number | 2994-6001 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 2994-6001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | SMA Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Right Angle | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 12.4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper, Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 785,17000 Kč | 785,17 Kč |
| 10 | 667,24300 Kč | 6 672,43 Kč |
| 25 | 625,47960 Kč | 15 636,99 Kč |
| 50 | 595,64340 Kč | 29 782,17 Kč |
| 100 | 567,23860 Kč | 56 723,86 Kč |
| 300 | 524,98420 Kč | 157 495,26 Kč |
| Unit Price without VAT: | 785,17000 Kč |
|---|---|
| Unit Price with VAT: | 950,05570 Kč |











