
SC000146 | |
|---|---|
DigiKey Part Number | 889-2098-ND |
Manufacturer | |
Manufacturer Product Number | SC000146 |
Description | CONTACT PIN 24-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 24-28 AWG Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | 24-28 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Copper Alloy | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,58000 Kč | 19,58 Kč |
| 10 | 16,67200 Kč | 166,72 Kč |
| 25 | 15,62760 Kč | 390,69 Kč |
| 50 | 14,88240 Kč | 744,12 Kč |
| 100 | 14,16880 Kč | 1 416,88 Kč |
| 250 | 13,28172 Kč | 3 320,43 Kč |
| 500 | 12,64684 Kč | 6 323,42 Kč |
| 1 000 | 12,04292 Kč | 12 042,92 Kč |
| 2 500 | 11,28903 Kč | 28 222,58 Kč |
| Unit Price without VAT: | 19,58000 Kč |
|---|---|
| Unit Price with VAT: | 23,69180 Kč |


























