




QXRT20 | |
|---|---|
DigiKey Part Number | 889-1266-ND |
Manufacturer | |
Manufacturer Product Number | QXRT20 |
Description | TOOL EXTRACTION 20AWG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Circular Connector Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Circular Connector Contacts | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 202,17000 Kč | 1 202,17 Kč |
| 5 | 1 114,21800 Kč | 5 571,09 Kč |
| 10 | 1 078,37000 Kč | 10 783,70 Kč |
| 25 | 1 032,78040 Kč | 25 819,51 Kč |
| Unit Price without VAT: | 1 202,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 454,62570 Kč |





















