ATP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATP Series
ATP Series

ATP06-4S-BLK

DigiKey Part Number
ATP06-4S-BLK-ND
Manufacturer
Manufacturer Product Number
ATP06-4S-BLK
Description
CONN PLUG HSG 4POS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
ATP06-4S-BLK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Sealed
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 644
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
173,68000 Kč73,68 Kč
1062,68700 Kč626,87 Kč
2558,75480 Kč1 468,87 Kč
5055,94660 Kč2 797,33 Kč
10053,27330 Kč5 327,33 Kč
25049,93816 Kč12 484,54 Kč
55047,23582 Kč25 979,70 Kč
1 10044,98270 Kč49 480,97 Kč
2 75042,16897 Kč115 964,67 Kč
Manufacturers Standard Package
Unit Price without VAT:73,68000 Kč
Unit Price with VAT:89,15280 Kč